SKS Kontakttechnik VSB20RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 15.5mm |
| Gender | Male |
| Housing Color | Red |
| Insulation Material | Polypropylene |
| Length | 55mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Size | 4mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik VSB20RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.