Skyetek DK-M10-MH-UF technical specifications.
| Package/Case | Module |
| Frequency | 960MHz |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Skyetek DK-M10-MH-UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
