Skyetek DK-M4-00-HF technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Skyetek DK-M4-00-HF to view detailed technical specifications.
No datasheet is available for this part.