Skyetek SM-GM-00 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | SkyeModule™ Gemini |
| RoHS | Compliant |
Download the complete datasheet for Skyetek SM-GM-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.