Skylink LX-318 technical specifications.
| Height | 2.5inch |
| Length | 7.4inch |
| Mount | Screw |
| Weight | 0.3lb |
| Width | 5.4inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink LX-318 to view detailed technical specifications.
No datasheet is available for this part.