Skylink WC-400PM technical specifications.
| Height | 8.25inch |
| Length | 5.5inch |
| Weight | 1.75lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Skylink WC-400PM to view detailed technical specifications.
No datasheet is available for this part.