Skylink WE-001 technical specifications.
| Height | 3.2inch |
| Length | 5.3inch |
| Mount | Wall |
| Weight | 0.4lb |
| Width | 8.4inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink WE-001 to view detailed technical specifications.
No datasheet is available for this part.