
AnalogicTech AHK3292IGU-T1, LED Driver, 2-Digits, 2.7 5.5 V, 6-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30.2mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 30.2mA |
| Output Current per Channel | 30.2mA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Width | 1.575mm |
| RoHS | Compliant |
