The SI8660BB-B-IS1R is a high-performance, six-channel digital isolator designed for high-speed, low-power applications. Utilizing proprietary capacitive-coupling technology, it provides an isolation rating of 2.5 kVrms and supports data rates up to 150 Mbps. The device features six forward-direction channels and zero reverse channels, making it ideal for unidirectional data isolation. It offers high noise immunity with a minimum Common Mode Transient Immunity (CMTI) of 35 kV/µs and low propagation delay of 13 ns maximum. It operates from a wide supply voltage range of 2.5V to 5.5V and is housed in a 16-pin narrow-body SOIC package.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 6 |
| Data Rate | 150Mbps |
| Isolation Voltage | 2500Vrms |
| Forward Channels | 6 |
| Reverse Channels | 0 |
| Propagation Delay (Max) | 13ns |
| Common Mode Transient Immunity (Min) | 35kV/µs |
| Supply Voltage Range | 2.5 to 5.5V |
| Operating Temperature Range | -40 to +125°C |
| Pulse Width Distortion (Max) | 4.5ns |
| Rise / Fall Time (Typ) | 2.5ns |
| Technology | Capacitive Coupling |
| Mounting Type | Surface Mount |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | Level 2 (1 Year) |
| Safety Standards | UL 1577, VDE V 0884-10, CSA, CQC |