
Skyworks Solutions AA105-86LF technical specifications.
| Attenuation Value | 15dB |
| Package/Case | MSOP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA105-86LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.