
Skyworks Solutions AA106-86LF technical specifications.
| Package/Case | MSOP |
| Length | 4.9mm |
| Max Frequency | 2GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA106-86LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.