
Skyworks Solutions AA109-310LF technical specifications.
| Attenuation Value | 31dB |
| Package/Case | QFN |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Number of Bits | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AA109-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
