Skyworks Solutions AAT1146IJS-0.6-T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Output Voltage | 600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT1146IJS-0.6-T1 to view detailed technical specifications.
No datasheet is available for this part.