Skyworks Solutions AAT2860IMK-2A-T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 7 |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Series | ChargePump™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT2860IMK-2A-T1 to view detailed technical specifications.
No datasheet is available for this part.