Skyworks Solutions AAT3783IRN-4.2-T1 technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Interface | USB |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Number of Cells | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BatteryManager™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT3783IRN-4.2-T1 to view detailed technical specifications.
No datasheet is available for this part.