
Skyworks Solutions ATN3590-20 technical specifications.
| Attenuation Value | 20dB |
| Package/Case | DIE |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions ATN3590-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
