
Skyworks Solutions AV104-12LF technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AV104-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.