Skyworks Solutions AV113-12 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 2.3GHz |
| Min Frequency | 2.1GHz |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AV113-12 to view detailed technical specifications.
No datasheet is available for this part.