
Skyworks Solutions AV113-12LF technical specifications.
| Attenuation Value | 18dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Length | 6mm |
| Max Frequency | 2.3GHz |
| Min Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIP3™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AV113-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.