
The DC18-73LF is a SOT-6 packaged RF coupler with a frequency range of 1.99GHz, insertion loss of 0.2dB, and a maximum power dissipation of 4W. It operates within a temperature range of -40°C to 85°C. This RoHS compliant component is suitable for use in RF and wireless applications. The coupler is available in a tape and reel packaging format, with each package containing a single unit.
Skyworks Solutions DC18-73LF technical specifications.
| Package/Case | SOT-6 |
| Frequency | 1.99GHz |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions DC18-73LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
