
Skyworks Solutions HY19-12LF technical specifications.
| Package/Case | SOIC |
| Frequency | 1.99GHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Return Loss | 17dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions HY19-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
