General purpose transistor output optocoupler featuring a single isolation element. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 0.3W.
Skyworks Solutions OLS249 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions OLS249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.