
Skyworks Solutions PD4W18-12LF technical specifications.
| Package/Case | SOIC |
| Frequency | 2.45GHz |
| Insertion Loss | 0.7dB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PD4W18-12LF to view detailed technical specifications.
No datasheet is available for this part.
