Skyworks Solutions SE2442Q-R technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 902 MHz to 928 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Skyworks Solutions SE2442Q-R to view detailed technical specifications.
No datasheet is available for this part.