The SE5510T-R is a SiGe 5.9GHz RF transceiver from Skyworks Solutions, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 54Mbps and is supplied with a 3.3V voltage. The device is packaged in a QFN package and is available in quantities of 3000. The SE5510T-R is compliant with RoHS regulations.
Skyworks Solutions SE5510T-R technical specifications.
| Package/Case | QFN |
| Data Rate | 54Mbps |
| Frequency | 5.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz, 5 GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 215mA |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SE5510T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.