The Si5395 is a high-performance, any-frequency jitter attenuating clock multiplier which integrates fourth-generation DSPLL and MultiSynth technologies. It supports up to 12 outputs and delivers ultra-low phase jitter of 0.09 ps RMS. The device features a fully integrated loop filter, digitally programmable jitter attenuation bandwidth, and is designed for applications such as 56G PAM4 SerDes and Synchronous Ethernet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions SI5395A-A-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 12 |
| Max Output Frequency | 1028MHz |
| Phase Jitter | 0.09ps RMS |
| Number of PLLs | 1 |
| Input Frequency Range | 0.008 to 750MHz |
| Supply Voltage (VDD) | 1.8, 2.5, 3.3V |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions SI5395A-A-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.