The Si8220BB-D-ISR is a high-performance isolated gate driver that utilizes an LED emulator input to provide functional upgrades for opto-coupled gate drivers. It features low propagation delays for better timing margins, rock-solid operation over temperature and time, and driver-to-driver withstand voltage of ±1500 VDC. This component is AEC-Q100 qualified and suitable for driving power MOSFETs and IGBTs used in motor control, industrial inverters, and power supplies.
Skyworks Solutions SI8220BB-D-ISR technical specifications.
| Isolation Rating | 2.5kVrms |
| Peak Output Current | 2.5A |
| Max Propagation Delay | 60ns |
| Under Voltage Lock Out (UVLO) | 8V |
| Operating Temperature Range | -40 to 125°C |
| Supply Voltage (VDD) | 6.5 to 24V |
| Input Type | LED Emulator |
| Common Mode Transient Immunity (CMTI) | 30kV/µs |
| RoHS | Compliant |
| Automotive Quality Standard | AEC-Q100 |
| Safety Certification | UL 1577, VDE V 0884-10, CSA |
| Halogen Free | Yes |
Download the complete datasheet for Skyworks Solutions SI8220BB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.