
This isolated gate driver provides a single input and a single driver output with separate pull-up and pull-down control. It supports up to 4 A peak output current, 2.5 kVrms isolation, and a maximum propagation delay of 60 ns. The input side supports 2.5 V and 5.5 V supplies, while the driver side operates from 4.2 V and includes 5 V UVLO. Devices in the family are specified from -40 °C to 125 °C and are designed for high-noise isolated gate-drive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions Si8271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | Single Input |
| Peak Output Current | 4A |
| Isolation Rating | 2.5kVrms |
| Maximum Propagation Delay | 60ns |
| Input Supply | 2.5, 5.5V |
| Driver Supply Minimum | 4.2V |
| UVLO Voltage | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Configuration | Single Driver, Separate Pull Up/Down |
| Latch-Up Immunity | 400kV/µs |
Download the complete datasheet for Skyworks Solutions Si8271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
