
This isolated high-current gate-driver family is designed to drive SiC FETs, IGBTs, and silicon MOSFETs in inverter and motor-control systems. It integrates desaturation detection, fault and power-state feedback, active-low reset recovery, separate pull-up and pull-down outputs, and an integrated Miller clamp for strong turn-off. Si8285 orderables are offered in a wide-body SOIC-16 package, use PWM input control, operate from -40 °C to 125 °C, and provide 4 A peak output current. Family variants support up to 5.0 kVRMS isolation per UL1577, with some electrical thresholds depending on suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions Si8285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | PWM |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Peak Output Current | 4A |
| Driver Supply | 9.5V |
| Input Supply | 2.8 / 5.5V |
| Package Size | 7.5 x 10.3mm |
| AEC-Q100 | true |
| Max Propagation Delay | 50 |
| Output Configuration | Single Driver with FET Protection |
| 10 kV Surge | false |
| Overlap Protection and Dead Time Control | true |
| Isolation Rating | 3.75 to 5kVrms |
Download the complete datasheet for Skyworks Solutions Si8285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
