
This device family is an isolated high-current gate driver for SiC FETs, IGBTs, and silicon MOSFETs used in inverter and motor-control systems. It integrates system safety and feedback functions, including fault and driver-side power-state reporting, an active-low reset input, desaturation detection, and an integrated Miller clamp. The output stage provides separate pull-up and pull-down gate pins and supports up to 4 A peak output current. Verified orderable variants use a 16-pin wide-body SOIC package, support 3.75 kVrms isolation on the Si8286BC-IS page, and are specified for operation from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Skyworks Solutions Si8286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | PWM |
| Peak Output Current | 4A |
| Driver Supply | 9.5V |
| UVLO Voltage | 9V |
| Input Supply Options | 2.8, 5.5V |
| Isolation Rating | 3.75kVrms |
| Max Propagation Delay | 50 |
| Output Configuration | Single Driver with FET Protection |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Package Size | 7.5 x 10.3mm |
| AEC-Q100 Qualified | Yes |
| Overlap Protection and Dead Time Control | Yes |
| 10 kV Surge | No |
Download the complete datasheet for Skyworks Solutions Si8286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
