
The SKY12323-303LF is a 31dB attenuator with an impedance of 50R, suitable for frequencies up to 3GHz. It is packaged in a lead-free MSOP-10 package, measuring 3 X 3 MM in size. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The attenuator is available in tape and reel packaging, with a single unit per package.
Skyworks Solutions SKY12323-303LF technical specifications.
| Attenuation Value | 31dB |
| Package/Case | MSOP |
| Impedance | 50R |
| Length | 4.9mm |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12323-303LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
