
Skyworks Solutions SKY12332-310LF technical specifications.
| Attenuation Value | 31.5dB |
| Impedance | 50R |
| Max Power Dissipation | 2W |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12332-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
