
Variable Attenuator, 50MHz Min, 600MHz Max, 0.4dB Insertion Loss-Max, 2 X 2 MM, GREEN, PLASTIC, QFN-8
Skyworks Solutions SKY12406-360LF technical specifications.
| Attenuation Value | 12.4dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12406-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
