
Skyworks Solutions SKY12408-321LF technical specifications.
| Attenuation Value | 6dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY12408-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
