The SKY13293-340LF is a single-pole single-throw switch with an operating frequency range of 250 MHz to 2.15 GHz. It has an impedance of 50 ohms and an insertion loss of 9 dB. The device is packaged in a QFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C with a supply voltage of 5V.
Skyworks Solutions SKY13293-340LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.15GHz |
| IIP3 | 27dBm |
| Impedance | 50R |
| Insertion Loss | 9dB |
| Insertion Loss | 9.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 250 MHz to 2.15 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 15dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13293-340LF to view detailed technical specifications.
No datasheet is available for this part.