Telecom Circuit, 1-Func, 2.40 X 2.40 MM, 0.75 MM HEIGHT, GREEN, QFN-20
Skyworks Solutions SKY13473-569LF technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 2.4 |
| Length | 2.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13473-569LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.