
Skyworks Solutions SKY65326-11 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 380 MHz to 500 MHz |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65326-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
