The SKYFR-000736 is a module RF isolator with a frequency of 821MHz and insertion loss of 0.3dB. It operates over a temperature range of -40°C to 105°C and is designed for surface mount applications. The isolator is packaged in cut tape and is compliant with RoHS regulations.
Skyworks Solutions SKYFR-000736 technical specifications.
| Package/Case | Module |
| Depth | 23.5mm |
| Frequency | 821MHz |
| Insertion Loss | 0.3dB |
| Length | 23.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKYFR-000736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.