
3 Port Circulator,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 12.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |