RF Circulator 2620MHz to 2690MHz T/R
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Configuration | 3 |
| Minimum Frequency | 2620MHz |
| Maximum Frequency | 2690MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Minimum Isolation | 20dB |
| Maximum Insertion Loss | 0.25dB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |