SL Power 08-30466-1180G technical specifications.
| Height | 2.6inch |
| Lead Free | Lead Free |
| Length | 7.3inch |
| Package Quantity | 1 |
| Series | GPx80 |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power 08-30466-1180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.