SL Power 09-140CFG technical specifications.
| Height | 1.95inch |
| Length | 8.5inch |
| Series | 09 |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power 09-140CFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.