SL Power 308-2018 technical specifications.
| Approvals | UL |
| Color | Beige |
| Height | 2inch |
| Length | 1.9inch |
| Mount | Wall |
| Width | 2.2inch |
| RoHS | Unconfirmed |
Download the complete datasheet for SL Power 308-2018 to view detailed technical specifications.
No datasheet is available for this part.