
The SL Power CENB1020A0703B01 is a 7.5V 2A 15W DC-DC converter with a barrel plug output connector. It operates within a temperature range of 0°C to 40°C and is available in quantities of 250. The CENB1020 series is a 20W DC-DC converter family.
SL Power CENB1020A0703B01 technical specifications.
| Current - Output 1 | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 7.5V |
| Package Quantity | 250 |
| Series | CENB1020 (20W) |
| Voltage - Output 1 | 7.5V |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power CENB1020A0703B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.