SL Power CPCI-204L-1203G technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 200W |
| Number of Outputs | 4 |
| Series | CPCI (150-350W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power CPCI-204L-1203G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.