SL Power DCD40-12G technical specifications.
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power DCD40-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.