SL Power DCD40BG technical specifications.
| Isolation | Isolated |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | -15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for SL Power DCD40BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.