SL Power DCX-354-1205FG technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Efficiency | 75% |
| Height | 3.8inch |
| Length | 9inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Series | DCX-350 |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power DCX-354-1205FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.