SL Power DPCI-204-1203MG technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Efficiency | 75% |
| Height | 5.06inch |
| Length | 6.34inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200W |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DPCI |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power DPCI-204-1203MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.