SL Power DPCI-354T-1203 technical specifications.
| Depth | 40.39mm |
| Isolation | Isolated |
| Length | 171.75mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 350W |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power DPCI-354T-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.